Part Details for 2-964338-7 by TE Connectivity
Overview of 2-964338-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-964338-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-964338-7-ND
|
DigiKey | MAG MATE CONTACT MK II Min Qty: 280000 Lead time: 24 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2160 | Buy Now |
DISTI #
2-964338-7
|
Avnet Americas | Leaf Terminal 26AWG to 29AWG Twisted IDC Reel - Tape and Reel (Alt: 2-964338-7) RoHS: Compliant Min Qty: 280000 Package Multiple: 280000 Container: Reel | 0 |
|
$0.1921 | Buy Now |
DISTI #
571-2-964338-7
|
Mouser Electronics | Terminals MAG MATE CONTACT MK II RoHS: Compliant | 0 |
|
$0.2240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280000 Package Multiple: 280000 Container: Reel | 0Reel |
|
$0.2040 | Buy Now |
DISTI #
AMP2-964338-7
|
Heilind Electronics | MAG MATE CONTACT MK II | Americas - 0 in Stock |
|
$0.2541 | Buy Now |
|
Onlinecomponents.com | MAG MATE CONTACT MK II RoHS: Compliant |
170000 Partner Stock |
|
$0.2336 / $0.4134 | Buy Now |
DISTI #
29643387-TEC-0
|
TME | 2-964338-7 Min Qty: 10000 | 170000 |
|
$0.1955 | Buy Now |
DISTI #
AMP2-964338-7
|
Interstate Connecting Components | MAG MATE CONTACT MK II | 0 |
|
$0.2541 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 208000 |
|
RFQ | |
DISTI #
C1S114404255848
|
Chip1Stop | Terminals RoHS: Compliant | 170000 |
|
$0.2060 / $0.2460 | Buy Now |