-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUBULAR END-FERRULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3725
|
Newark | Terminals Tubular End-Ferrule |Amp Te Connectivity 2-966067-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
12H4587
|
Newark | Tubular End-Ferrule Rohs Compliant: Yes |Amp Te Connectivity 2-966067-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 | Buy Now |
DISTI #
A128693-ND
|
DigiKey | CONN FERRULE DIN 11AWG GRAY Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
2480 In Stock |
|
$0.1308 / $0.2100 | Buy Now |
DISTI #
2-966067-1
|
Avnet Americas | Tubular 11AWG 26mm 5.4mm Galvanic Tin Bulk - Bulk (Alt: 2-966067-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1318 / $0.1444 | Buy Now |
DISTI #
571-2-966067-1
|
Mouser Electronics | Terminals TUBULAR END-FERRULE RoHS: Compliant | 7108 |
|
$0.1300 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$0.1231 | Buy Now |
DISTI #
AMP2-966067-1
|
Heilind Electronics | TUBULAR END-FERRULE | Americas - 0 in Stock |
|
$0.1562 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,4.00/12,L18,GREY,LP RoHS: Compliant |
460 In Stock |
|
$0.1299 / $0.2847 | Buy Now |
DISTI #
AMP2-966067-1
|
Interstate Connecting Components | TUBULAR END-FERRULE | 0 |
|
$0.1562 | Buy Now |
DISTI #
2-966067-1
|
Avnet Abacus | Tubular 11AWG 26mm 5.4mm Galvanic Tin Bulk (Alt: 2-966067-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-966067-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-966067-1
TE Connectivity
TUBULAR END-FERRULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG |