-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDHUELSE L GE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3727
|
Newark | Terminals Aderendhuelse L Ge |Amp Te Connectivity 2-966067-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 / $0.3330 | Buy Now |
DISTI #
12H4588
|
Newark | Aderendhuelse L Ge Rohs Compliant: Yes |Amp Te Connectivity 2-966067-3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
A107991-ND
|
DigiKey | CONN FERRULE DIN 10AWG YELLOW Min Qty: 1 Lead time: 33 Weeks Container: Bag |
830 In Stock |
|
$0.1346 / $0.2500 | Buy Now |
DISTI #
2-966067-3
|
Avnet Americas | Tubular 10AWG 26mm 6.9mm Galvanic Tin Bulk - Bulk (Alt: 2-966067-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1098 / $0.1202 | Buy Now |
DISTI #
571-2-966067-3
|
Mouser Electronics | Terminals ADERENDHUELSE L GE RoHS: Compliant | 12939 |
|
$0.1260 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$0.1026 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
AMP2-966067-3
|
Heilind Electronics | ADERENDHUELSE L GE | Americas - 0 in Stock |
|
$0.1281 / $0.1320 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,6.00/10,L18,YELLOW,LP RoHS: Compliant |
3849 In Stock |
|
$0.1098 / $0.1523 | Buy Now |
DISTI #
2-966067-3
|
TTI | Terminals ADERENDHUELSE L GE RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.1110 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-966067-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-966067-3
TE Connectivity
ADERENDHUELSE L GE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |