-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUBULAR END SLEEVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1178
|
Newark | Tubular End Sleeve |Amp Te Connectivity 2-966292-7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
A135625-ND
|
DigiKey | CONN FERRULE 10AWG GREEN Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
30692 In Stock |
|
$0.1230 / $0.1900 | Buy Now |
DISTI #
2-966292-7
|
Avnet Americas | Tubular 10AWG 20mm 3.9mm Bulk - Bulk (Alt: 2-966292-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks, 1 Days Container: Bulk | 1794 Factory Stock |
|
$0.1240 / $0.1358 | Buy Now |
DISTI #
571-2-966292-7
|
Mouser Electronics | Terminals TUBULAR END SLEEVE RoHS: Compliant | 8739 |
|
$0.1230 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks | 0 |
|
$0.1193 | Buy Now |
DISTI #
AMP2-966292-7
|
Heilind Electronics | TUBULAR END SLEEVE | Americas - 0 in Stock |
|
$0.1224 / $0.1514 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,6.00/10,L12,GREEN,LP RoHS: Compliant |
10180 In Stock |
|
$0.1184 / $0.1621 | Buy Now |
DISTI #
2-966292-7
|
TTI | Terminals TUBULAR END SLEEVE Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.1170 / $0.1360 | Buy Now |
DISTI #
AMP2-966292-7
|
Interstate Connecting Components | TUBULAR END SLEEVE | 0 |
|
$0.1224 / $0.1514 | Buy Now |
DISTI #
2-966292-7
|
Avnet Abacus | Tubular 10AWG 20mm 3.9mm Bulk (Alt: 2-966292-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-966292-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-966292-7
TE Connectivity
TUBULAR END SLEEVE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |