Part Details for 2-FF-32 by Cobham RFMW Solutions
Overview of 2-FF-32 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2-FF-32
2-FF-32 CAD Models
2-FF-32 Part Data Attributes:
|
2-FF-32
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
2-FF-32
Cobham RFMW Solutions
950 MHz - 1250 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 1.5 |