Part Details for 2-M4 by JST Manufacturing
Overview of 2-M4 by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-M4-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0323 | Buy Now |
DISTI #
306-2-M4
|
Mouser Electronics | JST RoHS: Compliant | 0 |
|
$0.0270 / $0.1000 | Order Now |
DISTI #
73492102
|
Verical | Ring Tongue Terminal 14-16AWG 14.4mm Box RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2301 | Americas - 39900 |
|
$0.0671 / $0.0771 | Buy Now |
|
Quest Components | 31920 |
|
$0.0765 / $0.5100 | Buy Now | |
DISTI #
C1S404000282606
|
Chip1Stop | Terminals RoHS: Compliant Container: Box | 6150 |
|
$0.0333 / $0.0690 | Buy Now |
DISTI #
C1S404000120643
|
Chip1Stop | Ring Tongue Terminal 14-16AWG 14.4mm 6.6mm Box RoHS: Compliant | 1795 |
|
$0.0424 / $0.0666 | Buy Now |
DISTI #
C1S404000144731
|
Chip1Stop | Ring Tongue Terminal 14-16AWG 14.4mm 6.6mm Box RoHS: Compliant | 1000 |
|
$0.0774 / $0.0870 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 40000 |
|
$0.0510 / $0.2340 | Buy Now |
|
LCSC | 1.042.63 1416 Circular terminal Cold-pressed Terminals ROHS | 1400 |
|
$0.0290 / $0.0460 | Buy Now |
Part Details for 2-M4
2-M4 CAD Models
2-M4 Part Data Attributes
|
2-M4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
2-M4
JST Manufacturing
Wire Terminal, 2.63mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.63 mm2 | |
Wire Gauge | 14 AWG |