Part Details for 2-SA by Excelta Corporation
Overview of 2-SA by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8432
|
Newark | Tweezer, Straight/Pointed, Ss, 118.75Mm, Tweezer Type:Anti-Magnetic, Tweezer Tip Type:Straight, Pointed, Overall Length:118.75Mm, Tip Style:Style 2, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tiprohs Compliant: Na |Excelta 2-SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5400 | Buy Now |
DISTI #
2827-2-SA-ND
|
DigiKey | TWEEZERS - 1 STAR STRAIGHT TAPER Min Qty: 1 Lead time: 6 Weeks Container: Box |
11 In Stock |
|
$45.5988 / $53.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.6000 / $52.4200 | Buy Now |
DISTI #
352TW0002
|
Techni-Tool, Inc. | Excelta 2-SA Tweezers, 1-Star, Straight, Tapered Fine Point, Anti-Mag. SS, 4.75" OAL | 529 |
|
$42.5400 | Buy Now |
DISTI #
352TW0002
|
TestEquity LLC | Excelta 2-SA Tweezers, 1-Star, Straight, Tapered Fine Point, Anti-Mag. SS, 4.75" OAL | 529 |
|
$42.5400 | Buy Now |