Part Details for 2.5-7.5V ADJUSTABLE STEP-DOWN REGULATOR by Pololu Corporation
Overview of 2.5-7.5V ADJUSTABLE STEP-DOWN REGULATOR by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2.5-7.5V ADJUSTABLE STEP-DOWN REGULATOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-3798
|
TME | Converter: step down, Uout: 2.5÷7.5V, Uin: 4÷50V, 600mA, 15x10mm Min Qty: 1 | 18 |
|
$14.2400 / $16.1300 | Buy Now |