Part Details for 2.5N0C by HellermannTyton
Overview of 2.5N0C by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2.5N0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5069
|
Newark | Spiral Wrap, Polyamide 6, Black, 7.92-76.2Mm, 100Ft, External Diameter - Imperial:0.375", External Diameter - Metric:9.53Mm, Wrap Material:Nylon 6 (Polyamide 6), Wrap Color:Black, Reel Length (Imperial):100Ft, Product Range:- Rohs Compliant: Yes |Hellermanntyton 2.5N0C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.4900 / $1.6500 | Buy Now |
DISTI #
1436-1399-ND
|
DigiKey | SPIRAL WRAP 3/8" X 100' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$156.3444 / $172.3500 | Buy Now |
DISTI #
329-2.5N0C
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 2.5N 3/8 SPIRALWRAP BLK RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
DISTI #
71380801
|
RS | Spiralwrap Protective Sheathing, .38" Diameter, PA6, Black | HellermannTyton 2.5N0C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$2.7500 / $2.8300 | RFQ |
|
Onlinecomponents.com | Spiralwrap Protective Sheathing - 0.38" Diameter - PA6 - Black - 100 ft/roll RoHS: Compliant | 0 |
|
$1.9700 / $3.0000 | Buy Now |
DISTI #
2.5N0C
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 2.5N 3/8 SPIRALWRAP BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool |
Americas - 500 In Stock |
|
$1.5500 | Buy Now |
DISTI #
000000000001431666
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 2.5N 3/8 SPIRALWRAP BLK Min Qty: 100 | 0 |
|
$2.6600 / $3.4900 | Buy Now |