Part Details for 2.5V12-P0.8-EI-W by Advanced Energy Industries Inc
Overview of 2.5V12-P0.8-EI-W by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2.5V12-P0.8-EI-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2.5V12-P0.8-EI-W-ND
|
DigiKey | DC DC CONVERTER 2500V 800MW Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$490.2833 | Buy Now |
DISTI #
2.5V12-P0.8-EI-W
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2500V 0.32mA 0.8W 9-Pin PCB Mount - Bulk (Alt: 2.5V12-P0.8-EI-W) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$394.8164 | Buy Now |
DISTI #
324-2.5V12-P0.8-EI-W
|
Mouser Electronics | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +2500V HVout, 0.8W, Thru-hole mount, Regulated, Enhanced Interface, Flying Lead | 0 |
|
$476.6200 / $490.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$431.4900 / $455.8000 | Buy Now |
Part Details for 2.5V12-P0.8-EI-W
2.5V12-P0.8-EI-W CAD Models
2.5V12-P0.8-EI-W Part Data Attributes
|
2.5V12-P0.8-EI-W
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
2.5V12-P0.8-EI-W
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |