Part Details for 2.5V24-N1-EI-W by Advanced Energy Industries Inc
Overview of 2.5V24-N1-EI-W by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 2.5V24-N1-EI-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2.5V24-N1-EI-W-ND
|
DigiKey | DC DC CONVERTER 2500V 1W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$463.1200 | Buy Now |
DISTI #
2.5V24-N1-EI-W
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2500V 0.4mA 1W 9-Pin PCB Mount - Bulk (Alt: 2.5V24-N1-EI-W) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$372.9418 | Buy Now |
DISTI #
324-2.5V24-N1-EI-W
|
Mouser Electronics | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2500V HVout, 1W, Thru-hole mount, Regulated, Enhanced Interface, Flying Lead | 0 |
|
$450.2200 / $463.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$407.5900 / $430.5500 | Buy Now |