Part Details for 2.5V24-P1 by Advanced Energy Industries Inc
Overview of 2.5V24-P1 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2.5V24-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2.5V24-P1-ND
|
DigiKey | DC DC CONVERTER 2500V 1W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$300.7100 | Buy Now |
DISTI #
2.5V24-P1
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2500V 0.4mA 1W 9-Pin PCB Mount - Bulk (Alt: 2.5V24-P1) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$341.8684 | Buy Now |