Part Details for 2.5V5-N0.5 by Advanced Energy Industries Inc
Overview of 2.5V5-N0.5 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2.5V5-N0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2.5V5-N0.5-ND
|
DigiKey | DC DC CONVERTER 2500V 500MW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$392.4400 / $413.1000 | Buy Now |
DISTI #
2.5V5-N0.5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2500V 0.2mA 0.5W 9-Pin PCB Mount - Bulk (Alt: 2.5V5-N0.5) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$332.6574 | Buy Now |
DISTI #
324-2.5V5-N0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +5V Input, -2500V HVout, 0.5W, Thru-hole mount, Regulated | 0 |
|
$392.3400 / $413.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$363.5600 / $384.0400 | Buy Now |