There are no models available for this part yet.
Overview of 2.5V5-P0.5-EI by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2.5V5-P0.5-EI by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-2.5V5-P0.5-EI-ND
|
DigiKey | DC DC CONVERTER 2500V 500MW Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$444.5300 | Buy Now | |
DISTI #
2.5V5-P0.5-EI
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2500V 0.2mA 0.5W 9-Pin PCB Mount - Bulk (Alt: 2.5V5-P0.5-EI) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$357.9724 | Buy Now | |
DISTI #
324-2.5V5-P0.5-EI
|
Mouser Electronics | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +5V Input, +2500V HVout, 0.5W, Thru-hole mount, Regulated, Enhanced Interface | 0 |
|
$432.1500 / $444.5100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$391.2300 / $413.2700 | Buy Now |