Part Details for 20 82 000 9901 by HARTING Technology Group
Overview of 20 82 000 9901 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 20 82 000 9901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7671
|
Newark | Crimp Tool, Hand, 22-27 Awg, Crimp Tool Type:Hand, For Use With:22/23/27Awg Terminals, Product Range:Prelinkâ® Assembly Tool Rohs Compliant: Yes |Harting 20 82 000 9901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$398.5500 / $469.7200 | Buy Now |
Part Details for 20 82 000 9901
20 82 000 9901 CAD Models
20 82 000 9901 Part Data Attributes
|
20 82 000 9901
HARTING Technology Group
Buy Now
|
Compare Parts:
20 82 000 9901
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |