Part Details for 20-095-1012 by Eurostat Group
Overview of 20-095-1012 by Eurostat Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 20-095-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERS-200951012
|
TME | Protection bag, ESD, L: 305mm, W: 254mm, Thk: 75um, polyetylene Min Qty: 100 | 0 |
|
$0.3110 / $0.3650 | RFQ |