Part Details for 20-095-1214 by Eurostat Group
Overview of 20-095-1214 by Eurostat Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
MC1214L | Rochester Electronics LLC | MC1214 - R-S Flip-Flop, 2-Func, Master-slave Triggered, ECL, CDIP14 |
Price & Stock for 20-095-1214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERS-200951214
|
TME | Protection bag, ESD, L: 356mm, W: 305mm, Thk: 75um, polyetylene Min Qty: 10 | 900 |
|
$0.6030 / $0.7150 | Buy Now |