Part Details for 20-110-15-PSI/KPA by NOSHOK Inc
Overview of 20-110-15-PSI/KPA by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-110-15-PSI/KPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0059
|
Newark | Pressure Gauge, 15Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:15Psi, Operating Temperature Min:-40°C, Operating Temperature Max:60°C, Product Range:100 Series Rohs Compliant: Na |Noshok 20-110-15-PSI/KPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6900 | Buy Now |
DISTI #
74907825
|
RS | Pressure Gauge, 2" ABS Case, Copper Alloy Internals, 1/4" NPT Back Connection | NOSHOK 20-110-15-psi/kPa RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1800 / $28.9800 | RFQ |