-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20-313143 by Vero Technologies is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K6299
|
Newark | Terminal, Pcb, White, Pk100, Product Range:-, Connector Colour:White, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.32Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts, Connector Type:Test Point Rohs Compliant: Yes |Vero 20-313143 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1598 |
|
$12.2100 / $18.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
20-313143
Vero Technologies
Buy Now
Datasheet
|
Compare Parts:
20-313143
Vero Technologies
Interconnection Device, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | VERO TECHNOLOGIES LTD | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | VERO | |
| Additional Feature | PHOSPHOR BRONZE, TIN PLATED | |
| Connector Type | TEST POINT | |
| Contact Finish Termination | TIN | |
| Insulator Material | BORO SILICATE SINTERED GLASS |
This table gives cross-reference parts and alternative options found for 20-313143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20-313143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 20-313140 | Vero Technologies | $16.6803 | Interconnection Device, ROHS COMPLIANT | 20-313143 vs 20-313140 |
| 20-313145 | Vero Technologies | $18.6262 | Interconnection Device, ROHS COMPLIANT | 20-313143 vs 20-313145 |
| 20-313142 | Vero Technologies | $18.6262 | Interconnection Device, ROHS COMPLIANT | 20-313143 vs 20-313142 |
| 20-313141 | Vero Technologies | $7.9618 | Interconnection Device, ROHS COMPLIANT | 20-313143 vs 20-313141 |
| 20-313148 | Vero Technologies | Check for Price | Interconnection Device, ROHS COMPLIANT | 20-313143 vs 20-313148 |
Store the component in a dry, cool place, away from direct sunlight and moisture, with a temperature range of 10°C to 30°C (50°F to 86°F) and relative humidity below 80%.
Handle the component in an ESD-protected environment, wear an ESD wrist strap or use ESD-safe tools, and avoid touching the component's pins or leads.
The maximum allowable voltage is 1.5 times the rated voltage, but not exceeding the absolute maximum rating specified in the datasheet.
Yes, but ensure the component is properly secured and consider using additional mechanical support or vibration dampening measures to prevent damage or malfunction.
Use a soft, dry brush or a lint-free cloth to gently remove any debris or dust. Avoid using chemicals, solvents, or liquids, which can damage the component.