Part Details for 20-921-4200-00 by Kings Electronics
Overview of 20-921-4200-00 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
LT4200RUHG#PBF | Analog Devices | 12V 50A HotSwap using Copackag |
Price & Stock for 20-921-4200-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | SMA PLUG TO SMA JACK RA Min Qty: 25 Package Multiple: 1 | 0 |
|
$135.6500 / $168.3500 | RFQ |