Part Details for 20.1550M/4-E by IMO Precision Controls Ltd
Overview of 20.1550M/4-E by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20.1550M/4-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0365
|
Newark | Tb, Pluggable, 4Pos, 28-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:250V, Product Range:20.1550M Rohs Compliant: Yes |Imo Precision Controls 20.1550M/4-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.9430 / $1.2400 | Buy Now |
Part Details for 20.1550M/4-E
20.1550M/4-E CAD Models
20.1550M/4-E Part Data Attributes:
|
20.1550M/4-E
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
20.1550M/4-E
IMO Precision Controls Ltd
|
Samacsys Manufacturer | IMO PRECISION CONTROLS |