Part Details for 20.22.9.012.0000 (ALTERNATE: 5111032) by FINDER SpA
Overview of 20.22.9.012.0000 (ALTERNATE: 5111032) by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20.22.9.012.0000 (ALTERNATE: 5111032)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70747753
|
RS | DPST-NO DIN Rail Panel Mount Latching Relay, 16 A, 12V dc, 20 Series | Finder 20.22.9.012.0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$27.3300 / $34.1600 | Buy Now |