Part Details for 20.5701M/4-E by IMO Precision Controls Ltd
Overview of 20.5701M/4-E by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, |
Price & Stock for 20.5701M/4-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4750
|
Newark | Tb, Wire To Brd, 4Pos, 16Awg, Th, Pitch Spacing:5Mm, No. Of Positions:4Ways, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:250V, Block Rohs Compliant: Yes |Imo Precision Controls 20.5701M/4-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.8810 / $1.1600 | Buy Now |
Part Details for 20.5701M/4-E
20.5701M/4-E CAD Models
20.5701M/4-E Part Data Attributes
|
20.5701M/4-E
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
20.5701M/4-E
IMO Precision Controls Ltd
|
Samacsys Manufacturer | IMO PRECISION CONTROLS |