Part Details for 200-1332-14 by TE Connectivity
Overview of 200-1332-14 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-332 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS5131-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2020 |
Price & Stock for 200-1332-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-200-1332-14-ND
|
DigiKey | 200-1332-14 Min Qty: 201 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3920 | Buy Now |
DISTI #
ZPF000000000002078
|
Avnet Americas | 200-1332-14 - Bulk (Alt: ZPF000000000002078) Min Qty: 201 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$32.2376 / $38.7944 | Buy Now |
DISTI #
DCH200-1332-14
|
Heilind Electronics | 200-1332-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9300 / $96.9100 | Buy Now |
DISTI #
DCH200-1332-14
|
Interstate Connecting Components | 200-1332-14 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.9300 / $96.9100 | Buy Now |