Part Details for 200 by Keystone Electronics Corp
Overview of 200 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2888
|
Newark | Battery Holder, D, Panel, Battery Sizes Accepted:D, No. Of Batteries:4, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Pcb Lug, Body Material:Aluminum, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Keystone 200 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 | Buy Now |
DISTI #
36-200-ND
|
DigiKey | BATT HOLDER D 4 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
157 In Stock |
|
$7.3943 / $12.3500 | Buy Now |
DISTI #
534-200
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 4 'D' SIZE Battery HOLDER RoHS: Compliant | 476 |
|
$7.3900 / $12.3500 | Buy Now |
DISTI #
70182572
|
RS | Battery Holder, D, 1.187 in. to 1.375 in., Aluminum, Nickel Plated, PC Mount, 4 | Keystone Electronics 200 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$6.6000 | Buy Now |
DISTI #
000000000000357999
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs 4 'D' SIZE Battery HOLDER Min Qty: 500 | 0 |
|
$6.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 98 |
|
$4.0000 / $6.1500 | Buy Now |
DISTI #
1387774
|
element14 Asia-Pacific | BATTERY HOLDER, D, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.7572 / $12.9605 | Buy Now |
DISTI #
1387774
|
Farnell | BATTERY HOLDER, D, PANEL RoHS: Compliant Min Qty: 200 Lead time: 18 Weeks, 4 Days Container: Each | 0 |
|
$8.2171 | Buy Now |
Part Details for 200
200 CAD Models
200 Part Data Attributes
|
200
Keystone Electronics Corp
Buy Now
|
Compare Parts:
200
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |