Part Details for 2000-2231 by WAGO Innovative Connections
Overview of 2000-2231 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000-2231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7219
|
Newark | Terminal Block, Din Rail, 4Pos, 16Awg, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:600V, No. Of Levels:2 Rohs Compliant: Yes |Wago 2000-2231 (Alternate Part Number: 4045454998134 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$3.6300 / $5.5400 | Buy Now |
DISTI #
2946-2000-2231-ND
|
DigiKey | DIN TERM BLOCK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
282 In Stock |
|
$3.1165 / $6.8000 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S double-deck terminal block - through/through (L/L) - with marker carrier - rail mount - 2-conductor - 3.5 mm wide - gray RoHS: Compliant |
3 Partner Stock |
|
$2.9500 / $4.8500 | Buy Now |
DISTI #
2643521
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 4POS, 24-16AWG RoHS: Compliant Min Qty: 1 Container: Each | 108 |
|
$4.4427 / $6.1355 | Buy Now |
DISTI #
2643521
|
Farnell | TERMINAL BLOCK, DIN RAIL, 4POS, 24-16AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 108 |
|
$1.6656 / $2.0789 | Buy Now |
|
Master Electronics | TOPJOB®S double-deck terminal block - through/through (L/L) - with marker carrier - rail mount - 2-conductor - 3.5 mm wide - gray RoHS: Compliant |
3 Partner Stock |
|
$2.9500 / $4.8500 | Buy Now |
Part Details for 2000-2231
2000-2231 CAD Models
2000-2231 Part Data Attributes:
|
2000-2231
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2000-2231
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |