Part Details for 2000-5410/1102-950 by WAGO Innovative Connections
Overview of 2000-5410/1102-950 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2000-5410/1102-950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1730
|
Newark | Terminal Block, Din Rail, 10Pos, 16Awg, No. Of Positions:10Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:13.5A, Rated Voltage:24V Rohs Compliant: Yes |Wago 2000-5410/1102-950 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$43.8000 / $55.8600 | Buy Now |
DISTI #
2946-2000-5410/1102-950-ND
|
DigiKey | 4-CONDUCTOR SENSOR TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$31.6864 / $37.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.1800 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S sensor LED terminal block - yellow LED - for PNP (high side) switching sensors - with ground contact via vertical jumper - 2-pole - rail mount - 4-conductor - 7 mm wide - gray RoHS: Compliant | 0 |
|
$41.0100 / $55.7900 | Buy Now |
DISTI #
2800920
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 10POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$33.8560 / $39.8284 | Buy Now |
DISTI #
2800920
|
Farnell | TERMINAL BLOCK, DIN RAIL, 10POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Each | 18 |
|
$47.0298 / $59.9837 | Buy Now |
Part Details for 2000-5410/1102-950
2000-5410/1102-950 CAD Models
2000-5410/1102-950 Part Data Attributes:
|
2000-5410/1102-950
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2000-5410/1102-950
WAGO Innovative Connections
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |