Part Details for 2000-5410/1101-951 by WAGO Innovative Connections
Overview of 2000-5410/1101-951 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2000-5410/1101-951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1729
|
Newark | 4-Conductor Sensor Terminal Block, Led (Yellow), For Npn-(Low-Side) Switching Sensors, With Ground Connection Via Push-In Type Jumper Bars, 1 Mm , Push-In Cage Clamp , 1,00 Mm , Gray |Wago 2000-5410/1101-951 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2800 / $51.9000 | Buy Now |
DISTI #
2946-2000-5410/1101-951-ND
|
DigiKey | 4-CONDUCTOR SENSOR TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$31.0837 / $36.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.5300 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S sensor LED terminal block - yellow LED - for NPN (low side) switching sensors - with ground contact via vertical jumper - 2-pole - rail mount - 4-conductor - 7 mm wide - gray RoHS: Compliant | 0 |
|
$40.2300 / $54.7300 | Buy Now |
Part Details for 2000-5410/1101-951
2000-5410/1101-951 CAD Models
2000-5410/1101-951 Part Data Attributes:
|
2000-5410/1101-951
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2000-5410/1101-951
WAGO Innovative Connections
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |