Part Details for 2000-5417/1101-951 by WAGO Innovative Connections
Overview of 2000-5417/1101-951 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000-5417/1101-951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1732
|
Newark | 4-Conductor Sensor Terminal Block, Led (Yellow), For Npn-(Low-Side) Switching Sensors, With Ground Contact, 1 Mm , Push-In Cage Clamp , 1,00 Mm , Gray |Wago 2000-5417/1101-951 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5000 / $42.1200 | Buy Now |
DISTI #
2946-2000-5417/1101-951-ND
|
DigiKey | 4-CONDUCTOR SENSOR TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$25.2270 / $29.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.2100 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S sensor LED terminal block - yellow LED - for NPN (low side) switching sensors - with ground contact - 2-pole - rail mount - 4-conductor - 7 mm wide - gray RoHS: Compliant |
15 In Stock |
|
$32.6500 / $44.4200 | Buy Now |
|
Master Electronics | TOPJOB®S sensor LED terminal block - yellow LED - for NPN (low side) switching sensors - with ground contact - 2-pole - rail mount - 4-conductor - 7 mm wide - gray RoHS: Compliant |
15 In Stock |
|
$32.6500 / $44.4200 | Buy Now |
Part Details for 2000-5417/1101-951
2000-5417/1101-951 CAD Models
2000-5417/1101-951 Part Data Attributes:
|
2000-5417/1101-951
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2000-5417/1101-951
WAGO Innovative Connections
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |