Part Details for 2000-5457/1102-953 by WAGO Innovative Connections
Overview of 2000-5457/1102-953 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 2000-5457/1102-953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1734
|
Newark | Terminal Block, Din Rail, 8Pos, 16Awg, No. Of Positions:8Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:28A, Rated Voltage:250V, No. Of Levels:4 Rohs Compliant: Yes |Wago 2000-5457/1102-953 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$34.1900 / $43.6000 | Buy Now |
DISTI #
2946-2000-5457/1102-953-ND
|
DigiKey | 4-CONDUCTOR SENSOR SUPPLY TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$24.7325 / $29.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$26.6800 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S sensor LED terminal block - green LED - with ground contact on control panel side - 2-pole - rail mount - 4-conductor - 7 mm wide - orange RoHS: Compliant | 0 |
|
$32.0100 / $43.5500 | Buy Now |
Part Details for 2000-5457/1102-953
2000-5457/1102-953 CAD Models
2000-5457/1102-953 Part Data Attributes
|
2000-5457/1102-953
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2000-5457/1102-953
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |