There are no models available for this part yet.
Overview of 2000-5457 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 2000-5457 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AC1733
|
Newark | Terminal Block, Din Rail, 9Pos, 16Awg, No. Of Positions:9Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:28A, Rated Voltage:250V, No. Of Levels:4 Rohs Compliant: Yes |Wago 2000-5457 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6300 / $25.0400 | Buy Now | |
DISTI #
2946-2000-5457-ND
|
DigiKey | 4-CONDUCTOR SENSOR SUPPLY TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$13.7850 / $18.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$15.3200 | Buy Now | ||
Onlinecomponents.com | TOPJOB®S sensor terminal block - 2-pole - with ground connection on control panel side - rail mount - 4-conductor - 7 mm wide - orange RoHS: Compliant |
27 Partner Stock |
|
$18.7500 / $25.5000 | Buy Now | ||
DISTI #
66461954
|
Verical | Conn Terminal Block 9 POS Spring Clamp DIN Rail 20A Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 27 |
|
$13.7900 | Buy Now | |
Master Electronics | TOPJOB®S sensor terminal block - 2-pole - with ground connection on control panel side - rail mount - 4-conductor - 7 mm wide - orange RoHS: Compliant |
27 Partner Stock |
|
$18.7500 / $25.5000 | Buy Now |
CAD Models for 2000-5457 by WAGO Innovative Connections
Part Data Attributes for 2000-5457 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|