Part Details for 2000-6R8-H-RC by JW Miller
Overview of 2000-6R8-H-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000-6R8-H-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3414
|
Newark | Toroidal Inductor, 6.8Uh, 7.2A, 20%, Product Range:2000 Series, Inductance:6.8Μh, Rms Current (Irms):7.2A, Dc Resistance Max:0.013Ohm, Inductance Tolerance:± 20%, Case Dimensions:17.27Mm X 10.41Mm Rohs Compliant: Yes |Bourns Jw Miller 2000-6R8-H-RC Min Qty: 360 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0900 / $1.5500 | Buy Now |