Part Details for 2000075 by Bossard Group
Overview of 2000075 by Bossard Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CO-058BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-007.5 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CO-058SMAX200-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-007.5 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft |
Price & Stock for 2000075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B22X6/BN13577
|
TME | Screw, for plastic, 2.2x6, Head: button, Phillips, PH1, steel, zinc Min Qty: 100 | 14300 |
|
$0.0386 / $0.0549 | Buy Now |