Part Details for 2000325962 (ALTERNATE: 2000325962) by RS Pro
Overview of 2000325962 (ALTERNATE: 2000325962) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000325962 (ALTERNATE: 2000325962)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73281009
|
RS | Power Cable Orange IEC C20 to C19 H05VV-F 1.5mm 1.5m Length 619-010-OR1.5 | RS PRO 2000325962 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6900 | RFQ |