Part Details for 20009882-00 by TE Connectivity
Overview of 20009882-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20009882-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-20009882-00-ND
|
DigiKey | 4810A-030-D Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,148.7640 | Buy Now |
DISTI #
20009882-00
|
Avnet Americas | 4810A-030-D (Alt: 20009882-00) Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 6 Days | 0 |
|
$1,009.1124 / $1,214.3556 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$905.4900 | Buy Now |
DISTI #
TSS20009882-00
|
Heilind Electronics | 4810A-030-D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4810A-030-D RoHS: Compliant | 0 |
|
$995.2200 / $1,817.2600 | Buy Now |
DISTI #
TSS20009882-00
|
Interstate Connecting Components | 4810A-030-D | 0 |
|
Buy Now | |
|
Master Electronics | 4810A-030-D RoHS: Compliant | 0 |
|
$995.2200 / $1,817.2600 | Buy Now |