2000A-4
Description: PCB Terminal

Overview of 2000A-4 by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC2000A Analog Devices LTC3875EUJ Demo Board - 4.5V #
LTC2000ACY-14#PBF Analog Devices 16-/14-/11-B 2.7Gsps DACs
LTC2000ACY-16#PBF Analog Devices 16-/14-/11-B 2.7Gsps DACs

CAD Models for 2000A-4 by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2000A-4 by Winchester Interconnect

2000A-4
Winchester Interconnect
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINCHESTER INTERCONNECT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
FEMALE
Terminal and Terminal Block Type
PCB TERMINAL
Want to compare parts?
  1. 2000A-4
    Winchester Interconnect
    PCB Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2000A-4 by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2000A-4 by Winchester Interconnect

Select Manufacturer
Which Manufacturer of 2000A-4 would you like to use for your alert(s)?
  • Please alert me when 2000A-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2000A-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2000A-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2000A-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2000A-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2000A-4 by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: