Part Details for 2001 CAL D by Keithley Instruments
Overview of 2001 CAL D by Keithley Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2001 CAL D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8215
|
Newark | Dmm With 8K Memory Cal W/D, 7-1/2 Digit, No. Of Digits:7.5, Dmm Connectivity:Gpib, Usb, Current Measure Ac Max:2A, Voltage Measure Ac Max:750V, Resistance Measure Max:1Gohm, Product Range:-, Current Measure Dc Max:2A, Plug Type:- Rohs Compliant: No |Keithley 2001 CAL D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$8,356.6700 | Buy Now |