Part Details for 2001-1306 by WAGO Innovative Connections
Overview of 2001-1306 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for 2001-1306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0236
|
Newark | 3-Conductor Through Terminal Block, 1.5 Mm , Suitable For Ex E Ii Applications, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 1,50 Mm , Yellow |Wago 2001-1306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.6600 | Buy Now |
DISTI #
2946-2001-1306-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$1.2726 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 4.2 mm wide - yellow RoHS: Compliant | 0 |
|
$1.6800 / $2.4100 | Buy Now |
Part Details for 2001-1306
2001-1306 CAD Models
2001-1306 Part Data Attributes:
|
2001-1306
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2001-1306
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |