Part Details for 2001-555 by WAGO Innovative Connections
Overview of 2001-555 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Telecommunications
Price & Stock for 2001-555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1532
|
Newark | Modular Topjob S Connector, Modular, For Jumper Contact Slot, 5-Pole, 1,50 Mm , Gray |Wago 2001-555 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6900 / $22.2400 | Buy Now |
DISTI #
2946-2001-555-ND
|
DigiKey | MODULAR TOPJOBS CONNECTOR, MODUL Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.6700 | Buy Now |
|
Future Electronics | 5 pole 42mm Connector Strip Grey AWG 22 Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$15.3700 / $15.8000 | Buy Now |
|
Onlinecomponents.com | TOPJOB® S connector strip - for 2001 series - for jumper contact slot - 5-pole - gray RoHS: Compliant | 0 |
|
$17.2400 / $23.4500 | Buy Now |
Part Details for 2001-555
2001-555 CAD Models
2001-555 Part Data Attributes
|
2001-555
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2001-555
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |