Part Details for 2001 by Amecon Magnetics
Overview of 2001 by Amecon Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2001
2001 CAD Models
2001 Part Data Attributes:
|
2001
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
2001
Amecon Magnetics
Toroidal Power Transformer, 6VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.67 A | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 6 VA |