-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14947-ND
|
DigiKey | MEGAFIT BACKSHLL HALF 8CKT 1=1PC Min Qty: 1 Lead time: 17 Weeks Container: Bag |
734 In Stock |
|
$0.5037 / $1.1600 | Buy Now |
DISTI #
92Y4232
|
Avnet Americas | Receptacle Backshell, Dual Row, 8 Circuits Mega-Fit - Bulk (Alt: 92Y4232) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 220 Partner Stock |
|
$0.5390 / $0.7850 | Buy Now |
DISTI #
2001220008
|
Avnet Americas | Receptacle Backshell, Dual Row, 8 Circuits Mega-Fit - Bulk (Alt: 2001220008) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4905 | Buy Now |
DISTI #
25022101
|
Verical | Backshell 180° Nylon Mega-Fit RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 3005 |
|
$0.4800 / $0.5700 | Buy Now |
DISTI #
65694493
|
Verical | Backshell 180° Nylon Mega-Fit RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 1164 |
|
$0.4800 / $0.5700 | Buy Now |
DISTI #
63064337
|
Verical | Backshell 180° Nylon Mega-Fit RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1713 | Americas - 473 |
|
$0.4698 | Buy Now |
DISTI #
80316288
|
Verical | Backshell 180° Nylon Mega-Fit RoHS: Compliant Min Qty: 159 Package Multiple: 1 | Americas - 220 |
|
$0.5160 | Buy Now |
DISTI #
77781268
|
Verical | Backshell 180° Nylon Mega-Fit RoHS: Compliant Min Qty: 60 Package Multiple: 2 | Americas - 110 |
|
$0.9380 / $1.1900 | Buy Now |
DISTI #
200122-0008
|
TTI | Headers & Wire Housings MEGAFIT RECEP BKSH HLF 8CKT DR RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4860 / $0.5300 | Buy Now |
DISTI #
MOL200122-0008
|
Interstate Connecting Components | MEGA-FIT BKSHLL HALF 8 CKT DUAL ROW | 94 |
|
$0.5459 / $0.6489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2001220008
Molex
Buy Now
Datasheet
|
Compare Parts:
2001220008
Molex
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |