Part Details for 2001481481219ZT by Radiall
Overview of 2001481481219ZT by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2001481481219ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2001481481219ZT
|
Mouser Electronics | RF Test Cables 3 SMA 1,85 TestPro2 1219mm | 1 |
|
$2,132.5200 | Buy Now |
DISTI #
2001481481219ZT
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,635.7300 / $1,843.4200 | Buy Now |
Part Details for 2001481481219ZT
2001481481219ZT CAD Models
2001481481219ZT Part Data Attributes
|
2001481481219ZT
Radiall
Buy Now
Datasheet
|
Compare Parts:
2001481481219ZT
Radiall
Cable Assembly, 1 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Application | TEST LABS, PRODUCTION FLOOR TESTING | |
Connector Side1 | 1.85MM MALE | |
Connector Side2 | 1.85MM MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Insulator Material | PTFE | |
Jacket Material | PTFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES |