Part Details for 2001800000 by Weidmüller Interface GmbH & Co. KG
Overview of 2001800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2001800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-3249-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 9 Weeks Container: Box |
8 In Stock |
|
$196.4576 / $214.1800 | Buy Now |
DISTI #
2001800000
|
Avnet Americas | DC to DC Converter 14V to 32V 10A Input 5A 120W 24V Output IP20 Rail Mount - Bulk (Alt: 2001800000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
02AC4459
|
Avnet Americas | DC to DC Converter 14V to 32V 10A Input 5A 120W 24V Output IP20 Rail Mount - Bulk (Alt: 02AC4459) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$211.6800 / $237.6000 | Buy Now |
DISTI #
470-2001800000
|
Mouser Electronics | Switching Power Supplies PRO DCDC 120W 24V 5A RoHS: Compliant | 1 |
|
$247.4600 / $263.9400 | Buy Now |
|
Onlinecomponents.com | DC to DC Converter 14V to 32V 10A Input 5A 120W 24V Output IP20 Rail Mount |
5 In Stock 9 Factory Stock |
|
$194.9100 / $212.2700 | Buy Now |
DISTI #
2001800000
|
Avnet Americas | DC to DC Converter 14V to 32V 10A Input 5A 120W 24V Output IP20 Rail Mount - Bulk (Alt: 2001800000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
02AC4459
|
Avnet Americas | DC to DC Converter 14V to 32V 10A Input 5A 120W 24V Output IP20 Rail Mount - Bulk (Alt: 02AC4459) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$211.6800 / $237.6000 | Buy Now |
DISTI #
PRODCDC-120W24V5A
|
TME | Converter: DC/DC, 120W, Uin: 18÷32V, Uout: 24VDC, Iout: 5A, IP20 Min Qty: 1 | 0 |
|
$145.8900 / $193.4100 | RFQ |
DISTI #
2001800000
|
Avnet Americas | DC to DC Converter 14V to 32V 10A Input 5A 120W 24V Output IP20 Rail Mount - Bulk (Alt: 2001800000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
02AC4459
|
Avnet Americas | DC to DC Converter 14V to 32V 10A Input 5A 120W 24V Output IP20 Rail Mount - Bulk (Alt: 02AC4459) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$211.6800 / $237.6000 | Buy Now |