Part Details for 2001810000 by Weidmüller Interface GmbH & Co. KG
Overview of 2001810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2001810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2001810000-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 9 Weeks Container: Box |
2 In Stock |
|
$267.4320 / $299.3600 | Buy Now |
DISTI #
2001810000
|
Avnet Americas | DC to DC Converter 14V to 32V 15A Input 10A 240W 24V Output IP20 Rail Mount - Bulk (Alt: 2001810000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
96Y5349
|
Avnet Americas | DC to DC Converter 14V to 32V 15A Input 10A 240W 24V Output IP20 Rail Mount - Bulk (Alt: 96Y5349) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$286.0100 / $321.0300 | Buy Now |
DISTI #
470-2001810000
|
Mouser Electronics | Switching Power Supplies PRO DCDC 240W 24V 10A RoHS: Compliant | 1 |
|
$345.5100 / $356.6100 | Buy Now |
|
Onlinecomponents.com | DC to DC Converter 14V to 32V 15A Input 10A 240W 24V Output IP20 Rail Mount |
1 In Stock 79 Factory Stock |
|
$265.9500 / $286.5200 | Buy Now |
DISTI #
2001810000
|
Avnet Americas | DC to DC Converter 14V to 32V 15A Input 10A 240W 24V Output IP20 Rail Mount - Bulk (Alt: 2001810000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
96Y5349
|
Avnet Americas | DC to DC Converter 14V to 32V 15A Input 10A 240W 24V Output IP20 Rail Mount - Bulk (Alt: 96Y5349) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$286.0100 / $321.0300 | Buy Now |
DISTI #
PRODCDC-240W24V10A
|
TME | Converter: DC/DC, 240W, Uin: 18÷32V, Uout: 24VDC, Iout: 10A, IP20 Min Qty: 1 | 0 |
|
$197.9400 / $262.4100 | RFQ |
DISTI #
2001810000
|
Avnet Americas | DC to DC Converter 14V to 32V 15A Input 10A 240W 24V Output IP20 Rail Mount - Bulk (Alt: 2001810000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
96Y5349
|
Avnet Americas | DC to DC Converter 14V to 32V 15A Input 10A 240W 24V Output IP20 Rail Mount - Bulk (Alt: 96Y5349) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$286.0100 / $321.0300 | Buy Now |