Part Details for 2002-1611/1000-541 by WAGO Innovative Connections
Overview of 2002-1611/1000-541 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2002-1611/1000-541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2002-1611/1000-541-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
386 In Stock |
|
$10.5158 / $14.0200 | Buy Now |
|
Future Electronics | 2-conductor fuse terminal block for 5 x 20 mm miniature metric fuse 12 - 30 V, g RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$11.3300 / $11.4900 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 12 - 30 V - rail mount - 2-conductor - 6.2 mm wide - gray RoHS: Compliant | 0 |
|
$13.6100 / $18.5200 | Buy Now |
|
Quest Components | 160 |
|
$8.5920 / $14.3200 | Buy Now |
Part Details for 2002-1611/1000-541
2002-1611/1000-541 CAD Models
2002-1611/1000-541 Part Data Attributes
|
2002-1611/1000-541
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1611/1000-541
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |