Part Details for 2002-1611/1000-836 by WAGO Innovative Connections
Overview of 2002-1611/1000-836 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2002-1611/1000-836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2002-1611/1000-836-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
105 In Stock |
|
$11.5467 / $14.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 230 V - rail mount - 2-conductor - 6.2 mm wide - gray RoHS: Compliant | 0 |
|
$13.6100 / $18.5200 | Buy Now |
Part Details for 2002-1611/1000-836
2002-1611/1000-836 CAD Models
2002-1611/1000-836 Part Data Attributes
|
2002-1611/1000-836
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1611/1000-836
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |