Part Details for 2002-1611/1000-867 by WAGO Innovative Connections
Overview of 2002-1611/1000-867 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2002-1611/1000-867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2002-1611/1000-867-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$9.0445 / $14.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.9500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 120 V - rail mount - 2-conductor - 6.2 mm wide - gray RoHS: Compliant |
115 In Stock |
|
$11.9400 / $16.2400 | Buy Now |
|
Master Electronics | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 120 V - rail mount - 2-conductor - 6.2 mm wide - gray RoHS: Compliant |
115 In Stock |
|
$11.9400 / $16.2400 | Buy Now |
Part Details for 2002-1611/1000-867
2002-1611/1000-867 CAD Models
2002-1611/1000-867 Part Data Attributes
|
2002-1611/1000-867
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1611/1000-867
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |