Part Details for 2002-2211/1000-410 by WAGO Innovative Connections
Overview of 2002-2211/1000-410 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002-2211/1000-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1563
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:500Ma, Rated Voltage:250V, No. Of Levels:2Rohs Compliant: Yes |Wago 2002-2211/1000-410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $16.3100 | Buy Now |
DISTI #
2946-2002-2211/1000-410-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, DOUBLE Min Qty: 1 Lead time: 12 Weeks Container: Box |
154 In Stock |
|
$8.6885 / $13.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.5600 | Buy Now |
|
Onlinecomponents.com | Double-deck diode terminal block - 1N4007 (N-P between first and second level) - rail mount - 2-conductor - 5.2 mm wide - gray RoHS: Compliant | 0 |
|
$11.4700 / $15.6000 | Buy Now |
DISTI #
4176192
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 4POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$5.7708 / $8.4732 | Buy Now |
DISTI #
4176192
|
Farnell | TERMINAL BLOCK, DIN RAIL, 4POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 100 |
|
$4.6445 / $5.9679 | Buy Now |
Part Details for 2002-2211/1000-410
2002-2211/1000-410 CAD Models
2002-2211/1000-410 Part Data Attributes
|
2002-2211/1000-410
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-2211/1000-410
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |