Part Details for 2002-2233 by WAGO Innovative Connections
Overview of 2002-2233 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002-2233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1575
|
Newark | Double-Deck Terminal Block, Through/Through Terminal Block, L/N, With Marker Carrier, Suitable For Ex E Ii Applications, Blue Conductor Entry Upper Deck, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Push-In Cage Clamp , 2,50 Mm , G |Wago 2002-2233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $6.6600 | Buy Now |
DISTI #
2946-2002-2233-ND
|
DigiKey | DOUBLE-DECK TERMINAL BLOCK, THRO Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$3.3245 / $6.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S double-deck terminal block - through/through (L/N) - with marker carrier - rail mount - 2-conductor - 5.2 mm wide - gray RoHS: Compliant | 0 |
|
$4.2200 / $6.0400 | Buy Now |
Part Details for 2002-2233
2002-2233 CAD Models
2002-2233 Part Data Attributes:
|
2002-2233
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-2233
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Samacsys Modified On | 2019-06-19 01:14:54 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |