Part Details for 2002-2234 by WAGO Innovative Connections
Overview of 2002-2234 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 2002-2234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1576
|
Newark | Double-Deck Terminal Block, Through/Through Terminal Block, N/N, With Marker Carrier, For Ex E Ii And Ex I Applications, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Push-In Cage Clamp , 2,50 Mm , Blue |Wago 2002-2234 (Alternate Part Number: 4044918989794 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $6.7900 | Buy Now |
DISTI #
2946-2002-2234-ND
|
DigiKey | DOUBLE-DECK TERMINAL BLOCK, THRO Min Qty: 1 Lead time: 12 Weeks Container: Box |
239 In Stock |
|
$3.3875 / $6.7800 | Buy Now |
|
Future Electronics | TOPJOB S DBL DECK TB NN, BLUE 12 AWG RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.1800 / $5.4000 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S double-deck terminal block - through/through (N/N) - with marker carrier - rail mount - 2-conductor - 5.2 mm wide - gray RoHS: Compliant |
114 In Stock |
|
$4.3000 / $6.1600 | Buy Now |
DISTI #
2643528
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7195 / $1.9831 | Buy Now |
|
Master Electronics | TOPJOB®S double-deck terminal block - through/through (N/N) - with marker carrier - rail mount - 2-conductor - 5.2 mm wide - gray RoHS: Compliant |
114 In Stock |
|
$4.3000 / $6.1600 | Buy Now |
Part Details for 2002-2234
2002-2234 CAD Models
2002-2234 Part Data Attributes:
|
2002-2234
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-2234
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |